MS27505E21F41SD

Heilind Number:AAOMS27505E21F41SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E21F41SD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E21F41SD
SKU:AAOMS27505E21F41SD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65°C to 200°C, these connectors are suitable for diverse applications. Available in various shell sizes and insert arrangements, they offer flexibility for different connectivity needs. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, these connectors ensure durability and reliability. The range includes receptacles for front wall mount, rear wall mount, and jam nut configurations, all meeting stringent military specifications for performance and quality. With gold-plated removable crimp contacts, bayonet coupling, and environment-resistant design, these connectors provide secure and efficient electrical connections in demanding situations.