MS27505E23A21P

Heilind Number:AAOMS27505E23A21P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23A21P
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23A21P
SKU:AAOMS27505E23A21P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 environmentally sealed contacts with an operating temperature range of -65 °C to 200 °C. Designed for harsh environments, they come in various configurations including front and rear wall mount receptacles, jam nut receptacles, and RFI grounding plugs. With 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, accommodating a range of cable types. Constructed with high strength aluminum shells, they offer multiple plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with some models featuring RoHS certified cadmium-free finishes. These connectors, meeting MIL-DTL-38999 I specifications, are ideal for demanding applications requiring reliable electrical connectivity in challenging conditions.