| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E23A21P L/C |
| SKU: | AAOMS27505E23A21P L/C |
MS27505E23A21P L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors are the pinnacle of rugged connectivity solutions, designed to thrive in harsh environments with their environmental sealing and wide operating temperature range from -65°C to 200°C. Featuring front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, they offer versatile installation options. With 9 shell sizes and 52 insert arrangements available, along with a variety of plating options including electroless nickel and cadmium, these connectors ensure durability and corrosion resistance. However, please note that this assembly does not ship with contacts, allowing for customization based on specific application requirements.