MS27505E23A2PA

Heilind Number:AAOMS27505E23A2PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23A2PA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23A2PA
SKU:AAOMS27505E23A2PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. Available in various mounting options including front wall, rear wall, and jam nut receptacles, as well as RFI grounding plugs, these connectors are designed for harsh environments. With 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells, they come with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, ensuring durability and performance. RoHS certified cadmium-free finishes are also available, making them suitable for various applications requiring reliability in extreme conditions.