MS27505E23A2PB

Heilind Number:AAOMS27505E23A2PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23A2PB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23A2PB
SKU:AAOMS27505E23A2PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, with a wide operating temperature range of -65 °C to 200 °C. Designed for harsh environments, they come in front and rear wall mount, jam nut receptacles, and RFI grounding plugs. Offered in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. These connectors boast high-strength aluminum shells with plating options like electroless nickel and cadmium finishes. RoHS certified options are available, making them suitable for diverse applications requiring durability and reliability.