MS27505E23A2PC

Heilind Number:AAOMS27505E23A2PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23A2PC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23A2PC
SKU:AAOMS27505E23A2PC

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts, featuring environmental sealing and a wide operating temperature range from -65°C to 200°C. This harsh environment connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, catering to diverse installation needs. With 9 shell sizes and 52 insert arrangements available, these connectors utilize M39029 rear release crimp contacts in various sizes, ensuring compatibility with different wire gauges. Constructed with high-strength aluminum shells and offering a choice of plating options, including cadmium-free finishes, they meet stringent military specifications for performance and durability. The connectors, designed for box mounting, boast bayonet coupling for secure connections and are rated for service in demanding environments.