MS27505E23A2PD

Heilind Number:AAOMS27505E23A2PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23A2PD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23A2PD
SKU:AAOMS27505E23A2PD

Detailed Description

The MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an insert. Built for harsh environments, they are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Featuring various receptacle options like front wall mount, rear wall mount, and jam nut, these connectors ensure secure installations. With 52 insert arrangements and M39029 rear release crimp contacts, they provide versatility in wiring configurations. Crafted in high-strength aluminum shells with plating options including gold, electroless nickel, and cadmium finishes, they guarantee durability and reliable performance. Meeting stringent military specifications, these circular connectors are ideal for applications requiring rugged and reliable connections.