MS27505E23A35PA

Heilind Number:AAOMS27505E23A35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23A35PA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23A35PA
SKU:AAOMS27505E23A35PA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65°C to 200°C, they offer reliable performance in demanding conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with multiple plating options, including RoHS-certified finishes. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, ensuring versatility in installation. Utilizing M39029 rear release crimp contacts, they offer secure connections in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Whether for military or industrial applications, MIL-DTL-38999 Series I connectors provide durable and dependable connectivity.