MS27505E23A35PB

Heilind Number:AAOMS27505E23A35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23A35PB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23A35PB
SKU:AAOMS27505E23A35PB

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With options for RoHS certified finishes, including cadmium-free plating, they provide reliable operation in temperatures ranging from -65 °C to 200 °C. The connectors, compliant with military specification MIL-DTL-38999 I, come in nine shell sizes and 52 insert arrangements, utilizing rear release crimp contacts for secure connections. Constructed with high strength aluminum shells and offering a variety of plating options such as electroless nickel and black anodized aluminum, they ensure durability and longevity. Suitable for box mounting applications, these connectors are ideal for demanding environments where rugged performance is essential.