MS27505E23A35PC

Heilind Number:AAOMS27505E23A35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23A35PC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23A35PC
SKU:AAOMS27505E23A35PC

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various configurations including front and rear wall mount, as well as jam nut receptacles, they ensure reliable RFI grounding. With 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and offering multiple plating options such as iridescent yellow cadmium and electroless nickel, they provide durability and performance. Meeting military specification MIL-DTL-38999 I, these circular receptacles are ideal for applications requiring a high level of reliability in extreme conditions.