MS27505E23A53PB

Heilind Number:AAOMS27505E23A53PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23A53PB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23A53PB
SKU:AAOMS27505E23A53PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs. Utilizing M39029 rear release crimp contacts, these connectors come in high-strength aluminum shells with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. RoHS certified cadmium-free finishes are also available. Suitable for military and industrial applications, they ensure reliable performance with features like bayonet coupling, removable crimp contacts, and environmental resistance.