MS27505E23B21S

Heilind Number:AAOMS27505E23B21S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23B21S
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23B21S
SKU:AAOMS27505E23B21S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65°C to 200°C, they offer reliable performance in harsh conditions. Available in various shell sizes and insert arrangements, these connectors come with rear release crimp contacts for easy installation. Constructed with high strength aluminum shells and offering multiple plating options, including RoHS certified finishes, they ensure durability and compatibility. The connectors, including receptacles for front and rear wall mount, as well as jam nut and RFI grounding plugs, cater to diverse connectivity needs. Suitable for military and industrial applications, they meet MIL-DTL-38999 I specifications, guaranteeing quality and performance.