MS27505E23B21SA

Heilind Number:AAOMS27505E23B21SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23B21SA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23B21SA
SKU:AAOMS27505E23B21SA

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, they are ideal for demanding applications. Available in various shell sizes and insert arrangements, these connectors offer flexibility in design. Constructed with high-strength aluminum shells and offering options for plating, including RoHS-certified finishes, they ensure reliable performance. The connectors come in different styles, such as front wall mount, rear wall mount, and jam nut receptacles, accommodating diverse installation needs. Utilizing M39029 rear release crimp contacts, they provide secure electrical connections. Suitable for military and industrial use, the MIL-DTL-38999 Series I connectors are a trusted solution for critical connectivity requirements.