| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E23B21SC L/C |
| SKU: | AAOMS27505E23B21SC L/C |
MS27505E23B21SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27505E23B21SCLC model, are designed for rugged environments with up to 128 contacts housed in an environmentally sealed insert. Featuring a wide operating temperature range from -65°C to 200°C, these connectors ensure reliable performance in extreme conditions. With options for different shell sizes, insert arrangements, and plating finishes, they offer versatility for various applications. Please note that the assembly does not ship with contacts, allowing for customization and compatibility with specific requirements.