| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E23B21SD L/C |
| SKU: | AAOMS27505E23B21SD L/C |
MS27505E23B21SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27505E23B21SDLC model, are meticulously engineered for demanding environments, offering exceptional durability and performance. With a receptacle design for back panel and box mounting, these connectors feature a bayonet coupling mechanism for secure connections. Compliant with military specification MIL-DTL-38999 I, they ensure reliable operation in extreme conditions, with an operating temperature range from -65°C to 175°C. Constructed from high-strength aluminum with electroless nickel and cadmium olive drab plating, they provide excellent corrosion resistance. However, please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Ideal for aerospace, defense, and industrial applications, these connectors guarantee seamless connectivity in even the harshest environments.