MS27505E23B35B

Heilind Number:AAOMS27505E23B35B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23B35B
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23B35B
SKU:AAOMS27505E23B35B

Detailed Description

The MIL-DTL-38999 Series I connectors offer rugged durability with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. With a wide operating temperature range from -65 °C to 200 °C, they are suitable for demanding applications. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they come with plating options such as cadmium and nickel finishes. These connectors meet stringent military specifications and are ideal for use in aerospace, defense, and other rugged applications.