MS27505E23B35BB

Heilind Number:AAOMS27505E23B35BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23B35BB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23B35BB
SKU:AAOMS27505E23B35BB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for rugged applications with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer flexibility for different requirements, with options for front wall mount, rear wall mount, and jam nut receptacles. These connectors utilize M39029 rear release crimp contacts and come in high-strength aluminum shells with multiple plating options, including cadmium-free finishes for RoHS compliance. Ideal for military and industrial use, they provide reliable connectivity in harsh environments.