MS27505E23B35BD

Heilind Number:AAOMS27505E23B35BD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23B35BD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23B35BD
SKU:AAOMS27505E23B35BD

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. These circular connectors have a wide operating temperature range from -65°C to 200°C, making them suitable for various applications. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high strength aluminum shells, they come in different plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, including RoHS certified cadmium-free finishes. The MS27505 connectors are MIL-DTL-38999 I compliant, ideal for military and industrial use, guaranteeing reliable performance in demanding conditions.