MS27505E23B35P

Heilind Number:AAOMS27505E23B35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23B35P
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23B35P
SKU:AAOMS27505E23B35P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range spanning from -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells, they come in plating options including cadmium and nickel for corrosion resistance. These connectors, compliant with RoHS standards, are ideal for military and industrial applications requiring rugged and durable connectivity solutions.