MS27505E23B35PA

Heilind Number:AAOMS27505E23B35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23B35PA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23B35PA
SKU:AAOMS27505E23B35PA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These environmentally sealed connectors have an operating temperature range of -65 °C to 200 °C, making them ideal for rugged applications. Available in various shell sizes and insert arrangements, they offer versatility for different connectivity needs. Constructed with high strength aluminum shells and offering multiple plating options, including RoHS certified cadmium-free finishes, these connectors ensure reliability and durability. With options for front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide flexibility for installation. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure and efficient connections. Suitable for military and industrial use, MIL-DTL-38999 Series I connectors are essential for demanding environments requiring high-performance connectivity solutions.