| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E23B35PA L/C |
| SKU: | AAOMS27505E23B35PA L/C |
MS27505E23B35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27505E23B35PALC model, offer exceptional reliability and performance in harsh environments. With a rugged aluminum shell and multiple plating options, including cadmium and nickel, these connectors ensure durability and longevity. Featuring up to 128 contacts in 52 insert arrangements, they provide versatile connectivity for various applications. Operating smoothly in extreme temperatures from -65°C to 200°C, they are ideal for military and industrial use. Please note that this assembly does not ship with contacts.