MS27505E23B35PB

Heilind Number:AAOMS27505E23B35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23B35PB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23B35PB
SKU:AAOMS27505E23B35PB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, they offer reliable RFI grounding. Compliant with military specification MIL-DTL-38999 I, they come in high-strength aluminum shells with a choice of plating options such as cadmium-free finishes. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors ensure secure and efficient connectivity in demanding applications.