MS27505E23B35PC

Heilind Number:AAOMS27505E23B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23B35PC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23B35PC
SKU:AAOMS27505E23B35PC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65°C to 200°C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. The high strength aluminum shells come in different plating options, including cadmium-free finishes. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, all meeting stringent military specifications for durability and performance in demanding conditions.