MS27505E23B35PD

Heilind Number:AAOMS27505E23B35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23B35PD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23B35PD
SKU:AAOMS27505E23B35PD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These environmentally sealed connectors have a wide operating temperature range from -65°C to 200°C. Available in various shell sizes and insert arrangements, they offer versatility in applications. Constructed with high-strength aluminum shells, they provide durability. With options for plating including cadmium-free finishes, they meet RoHS compliance standards. The connectors come in different mounting styles such as front wall mount, rear wall mount, and jam nut receptacles, offering flexibility in installation. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Ideal for military and aerospace applications, these connectors guarantee reliable performance in demanding conditions.