MS27505E23B35SA

Heilind Number:AAOMS27505E23B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23B35SA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23B35SA
SKU:AAOMS27505E23B35SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they come in front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, these connectors ensure reliable connectivity for demanding applications. Constructed with high strength aluminum shells and offered in a range of plating options including cadmium-free finishes, they meet stringent military specifications for performance and durability. The connectors, with a bayonet coupling design, are suitable for box mounting applications, providing secure and efficient electrical connections.