MS27505E23B35SB

Heilind Number:AAOMS27505E23B35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23B35SB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23B35SB
SKU:AAOMS27505E23B35SB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range from -65 °C to 200 °C. Available in various mounting options including front wall, rear wall, and jam nut receptacles, they ensure secure connections. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors offer versatility for different applications. Constructed with high strength aluminum shells and various plating options such as cadmium and nickel, they guarantee durability and reliability. Suitable for military and industrial use, these connectors meet stringent performance standards for conductivity and environmental resistance.