| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E23B35S L/C |
| SKU: | AAOMS27505E23B35S L/C |
MS27505E23B35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an environmentally sealed insert, are designed for rugged and demanding applications. With a wide operating temperature range of -65 °C to 200 °C, these connectors provide reliable performance in harsh environments. Available in various shell sizes and insert arrangements, they offer flexibility in installation. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors ensure durability and conductivity. Please note that this assembly does not ship with contacts.