MS27505E23B53BB

Heilind Number:AAOMS27505E23B53BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23B53BB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23B53BB
SKU:AAOMS27505E23B53BB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Constructed with high-strength aluminum shells, these connectors come with multiple plating options including cadmium-free finishes. Compliant with military specification MIL-DTL-38999 I, they ensure reliable connectivity in demanding applications.