MS27505E23B53BC

Heilind Number:AAOMS27505E23B53BC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23B53BC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23B53BC
SKU:AAOMS27505E23B53BC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65°C to 200°C. This harsh environment connector family includes front and rear wall mount, as well as jam nut receptacles with RFI grounding plugs, providing versatility for various applications. With 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts, ensuring reliable connections. Constructed with high-strength aluminum shells, these connectors are available in different plating options, including cadmium-free finishes, meeting RoHS certification standards. Suitable for military and industrial use, they guarantee durability and performance in demanding environments.