MS27505E23B53BD

Heilind Number:AAOMS27505E23B53BD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23B53BD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23B53BD
SKU:AAOMS27505E23B53BD

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts within an insert, offering robust environmental sealing and a wide operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they include front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Constructed with high-strength aluminum shells, these connectors are suitable for harsh environments and military applications. Plating options such as cadmium and nickel provide durability and corrosion resistance. Compliant with RoHS regulations, they ensure reliable performance in demanding conditions.