| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E23B53PB L/C |
| SKU: | AAOMS27505E23B53PB L/C |
MS27505E23B53PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, part number MS27505E23B53PBLC, offer robust and reliable connectivity for harsh environments. With a maximum operating temperature of 175 °C and a minimum of -65 °C, they are suitable for a wide range of applications. This back panel box mounting receptacle features a bayonet coupling and electroless nickel and cadmium olive drab finishes for enhanced durability. The 23 shell size accommodates 53 removable crimp contacts, providing secure connections. Please note that this assembly does not ship with contacts.