| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E23B53P L/C |
| SKU: | AAOMS27505E23B53P L/C |
MS27505E23B53P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer rugged and reliable connectivity for harsh environments. With up to 128 contacts in an insert, they provide ample options for versatile installations. Featuring front wall mount, rear wall mount, and jam nut receptacles, these connectors ensure secure connections. Operating in temperatures ranging from -65°C to 200°C, they are suitable for a wide range of applications. Available in 9 shell sizes and 52 insert arrangements, they offer flexibility to meet various needs. Made of high-strength aluminum with multiple plating options, including cadmium-free finishes for RoHS compliance, these connectors are built to last. Please note that this assembly does not ship with contacts.