MS27505E23B53SC

Heilind Number:AAOMS27505E23B53SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23B53SC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23B53SC
SKU:AAOMS27505E23B53SC

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With environmental sealing and a wide operating temperature range from -65 °C to 200 °C, these connectors ensure reliable performance in demanding conditions. Available in various shell sizes and insert arrangements, they offer flexibility for different applications. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, these connectors prioritize durability and compliance. Whether it's front wall mount, rear wall mount, or jam nut receptacles, they provide secure and efficient connectivity. The use of M39029 rear release crimp contacts guarantees quality and ease of installation. Overall, the MIL-DTL-38999 I connectors are a dependable choice for military and industrial applications requiring rugged and reliable electrical connections.