MS27505E23B55AA

Heilind Number:AAOMS27505E23B55AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23B55AA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23B55AA
SKU:AAOMS27505E23B55AA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they offer a choice of plating options, including cadmium finishes and RoHS-certified alternatives. Suitable for military specifications, these connectors are ideal for applications requiring reliability in demanding conditions.