MS27505E23B55AC

Heilind Number:AAOMS27505E23B55AC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23B55AC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23B55AC
SKU:AAOMS27505E23B55AC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in a durable insert, providing reliable connectivity in harsh environments. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for demanding applications. Available in various shell sizes and insert arrangements, they offer flexibility for different setups. Constructed with high strength aluminum shells and offering multiple plating options, including RoHS compliant finishes, these connectors ensure long-lasting performance. Whether it's front wall mount, rear wall mount, or jam nut receptacles, the MIL-DTL-38999 I family provides secure connections for military and industrial use.