MS27505E23B55PD

Heilind Number:AAOMS27505E23B55PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23B55PD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23B55PD
SKU:AAOMS27505E23B55PD

Detailed Description

The MIL-DTL-38999 Series I connectors boast a rugged design capable of housing up to 128 contacts, ensuring reliable performance in harsh environments. With front and rear wall mount options, as well as jam nut receptacles, these connectors offer versatility in installation. Featuring M39029 rear release crimp contacts in various sizes, they accommodate a wide range of wiring needs. Crafted from high strength aluminum and available in different plating options, including cadmium-free finishes, they are built to withstand extreme conditions. Operating between -65 °C and 200 °C, these connectors are ideal for military and industrial applications, providing secure and durable electrical connections.