MS27505E23B55SA

Heilind Number:AAOMS27505E23B55SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23B55SA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23B55SA
SKU:AAOMS27505E23B55SA

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in connectivity. These connectors, compliant with military specification MIL-DTL-38999 I, ensure reliable performance in a wide temperature range from -65 °C to 200 °C. Utilizing M39029 rear release crimp contacts, they come in various configurations for different applications. Constructed with high-strength aluminum shells and available in multiple plating options, including RoHS certified finishes, these connectors guarantee durability and conductivity. Suitable for back panel box mounting with bayonet coupling, they are ideal for demanding military and industrial environments.