MS27505E23B55SC

Heilind Number:AAOMS27505E23B55SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23B55SC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23B55SC
SKU:AAOMS27505E23B55SC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts and are designed for harsh environments with an operating temperature range of -65 °C to 200 °C. These connectors come in various configurations including front wall mount, rear wall mount, and jam nut receptacles, all offering RFI grounding. With 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in multiple sizes. Constructed with high strength aluminum shells, they are available in different plating options, such as cadmium-free finishes. Meeting military specification MIL-DTL-38999 I, these connectors are ideal for applications requiring durability and reliability in extreme conditions.