MS27505E23F35A

Heilind Number:AAOMS27505E23F35A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23F35A
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23F35A
SKU:AAOMS27505E23F35A

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options like front and rear wall mount, as well as jam nut receptacles, they offer RFI grounding plugs for added functionality. With 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high strength aluminum shells and plated in options such as cadmium and nickel, they ensure durability and reliability. RoHS certified finishes are also available, catering to diverse industrial needs.