MS27505E23F35AA

Heilind Number:AAOMS27505E23F35AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23F35AA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23F35AA
SKU:AAOMS27505E23F35AA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating in temperatures ranging from -65 °C to 200 °C, these connectors come in various configurations including front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With 9 shell sizes and 52 insert arrangements available, they utilize M39029 rear release crimp contacts in several sizes. Constructed with high-strength aluminum shells, they offer plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, including RoHS certified cadmium-free finishes. Suitable for military and industrial applications, these connectors provide reliable performance in demanding conditions.