MS27505E23F35AC

Heilind Number:AAOMS27505E23F35AC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23F35AC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23F35AC
SKU:AAOMS27505E23F35AC

Detailed Description

The MIL-DTL-38999 Series I connectors offer robust connectivity solutions for harsh environments, featuring up to 128 contacts housed in an environmentally sealed insert. With an operating temperature range spanning from -65 °C to 200 °C, these connectors are designed for reliability in extreme conditions. Available in various mounting options including front wall, rear wall, and jam nut receptacles, they meet stringent military specifications for performance. Constructed with high-strength aluminum shells and offering a choice of plating finishes, such as electroless nickel and black anodized aluminum, these connectors ensure durability and longevity. Utilizing M39029 rear release crimp contacts in different sizes, they provide flexibility in connectivity. Overall, the MIL-DTL-38999 Series I connectors are ideal for applications requiring rugged and dependable electrical connections in demanding environments.