MS27505E23F35AD

Heilind Number:AAOMS27505E23F35AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23F35AD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23F35AD
SKU:AAOMS27505E23F35AD

Detailed Description

MIL-DTL-38999 Series I connectors offer robust performance in harsh environments, boasting up to 128 contacts within an insert. These connectors, with an operating temperature range of -65 °C to 200 °C, are meticulously engineered for durability. Available in various shell sizes and insert arrangements, they feature M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells are offered in different plating options, including cadmium-free finishes, ensuring reliability. With front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they cater to diverse connectivity needs. Ideal for military and industrial applications, these connectors meet stringent MIL-DTL-38999 I specifications, guaranteeing performance excellence in demanding environments.