MS27505E23F35B

Heilind Number:AAOMS27505E23F35B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23F35B
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23F35B
SKU:AAOMS27505E23F35B

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts within an environmentally sealed insert, offering reliable performance in harsh environments. With an operating temperature range from -65 °C to 200 °C, these connectors are versatile and durable. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come with a choice of plating options, including cadmium-free finishes for RoHS compliance. Whether in military or industrial applications, these connectors, with front wall mount, rear wall mount, and jam nut receptacles, provide efficient electrical connectivity with RFI grounding options.