MS27505E23F35P

Heilind Number:AAOMS27505E23F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23F35P
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23F35P
SKU:AAOMS27505E23F35P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, offering versatility in installation. With 9 shell sizes and 52 insert arrangements, they accommodate M39029 rear release crimp contacts in various sizes, including coax and twinax. Constructed with high strength aluminum shells and available in different plating options - such as cadmium-free finishes - these connectors ensure reliable performance. Suitable for military and industrial applications, they provide a durable and conductive solution, meeting stringent environmental and service requirements.