MS27505E23F35PA

Heilind Number:AAOMS27505E23F35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23F35PA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23F35PA
SKU:AAOMS27505E23F35PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering durable environmental sealing for harsh operating conditions. With a wide temperature range from -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come in multiple plating options, including cadmium-free finishes, ensuring reliable performance. Designed for military specifications, these circular receptacles are bayonet-coupled and suitable for back panel box mounting, with a service rating of M and environmental resistance.