MS27505E23F35S

Heilind Number:AAOMS27505E23F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23F35S
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23F35S
SKU:AAOMS27505E23F35S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they include front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs. Constructed with high-strength aluminum shells, these connectors offer options for plating such as gold, electroless nickel, and anodized aluminum. With RoHS-certified finishes available, they ensure reliable performance in military-grade applications.