MS27505E23F35SA

Heilind Number:AAOMS27505E23F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23F35SA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23F35SA
SKU:AAOMS27505E23F35SA

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity solutions in harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65°C to 200°C, they are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, these connectors come with M39029 rear release crimp contacts for secure connections. The high strength aluminum shells are offered in different plating options, including cadmium-free finishes. Their versatility extends to mounting options like front wall mount, rear wall mount, and jam nut receptacles, catering to diverse installation needs. These connectors, compliant with MIL-DTL-38999 I standards, are ideal for military and industrial applications requiring reliable and durable electrical connections.