MS27505E23F53P

Heilind Number:AAOMS27505E23F53P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23F53P
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23F53P
SKU:AAOMS27505E23F53P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts within an insert and are designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. These connectors, crafted from high-strength aluminum, offer front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Plating options include light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS-certified cadmium-free finishes available. The connector family, compliant with MIL-DTL-38999 I specifications, ensures reliable performance in demanding applications requiring box mounting receptacles.