MS27505E23F53PA

Heilind Number:AAOMS27505E23F53PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23F53PA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23F53PA
SKU:AAOMS27505E23F53PA

Detailed Description

The MIL-DTL-38999 Series I connectors are rugged and reliable, designed for harsh environments. With up to 128 contacts in an insert, they offer high-density connectivity. These connectors are environmentally sealed and can operate in extreme temperatures ranging from -65 °C to 200 °C. Featuring front and rear wall mount options, as well as jam nut receptacles, they provide versatile installation choices. Utilizing M39029 rear release crimp contacts, they ensure secure connections. The connectors come in durable aluminum shells with various plating options, including cadmium-free finishes. Meeting military specifications, they are ideal for demanding applications where reliability is crucial.