MS27505E23F53PB

Heilind Number:AAOMS27505E23F53PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E23F53PB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E23F53PB
SKU:AAOMS27505E23F53PB

Detailed Description

MIL-DTL-38999 Series I connectors are rugged and reliable, featuring up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors have a wide operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer versatility for different applications. With options for front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide flexibility in installation. The connectors utilize M39029 rear release crimp contacts and come in high-strength aluminum shells with a choice of plating options, including cadmium-free finishes for RoHS compliance. Suitable for military and industrial use, these connectors ensure secure and durable electrical connections in demanding settings.